CTS CB3LV-5C-49M1520 technical specifications.
| Package/Case | CSMD |
| Frequency | 49.152MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 50pF |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for CTS CB3LV-5C-49M1520 to view detailed technical specifications.
No datasheet is available for this part.