
The CTS CB3LV-5C-50M0000 is a surface-mount oscillator with a frequency of 50MHz and a frequency stability of 25ppm. It operates at a supply voltage of 3.3V with a maximum supply current of 40mA. The oscillator has a height of 0.071inch and is packaged in tape and reel format. It is RoHS compliant and has a load capacitance of 50pF. The operating temperature range is from -20°C to 70°C.
CTS CB3LV-5C-50M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 50MHz |
| Frequency Stability | 25ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-5C-50M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
