CTS CB3LV-5C-65M5360 technical specifications.
| Package/Case | CSMD |
| Frequency | 65.536MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 30pF |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for CTS CB3LV-5C-65M5360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.