This SMD oscillator operates at a frequency of 12.352MHz with a frequency stability of 25ppm. It is designed for surface mount applications and has a maximum supply current of 12mA. The device is RoHS compliant and has a load capacitance of 50pF. It is packaged in tape and reel format and has a maximum operating temperature range of -40°C to 85°C.
CTS CB3LV-5I-12M3520 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 12.352MHz |
| Frequency Stability | 25ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-5I-12M3520 to view detailed technical specifications.
No datasheet is available for this part.