
The CB3LV-5I-16M7800 is a surface mount oscillator with a frequency of 16.78MHz and a stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 12mA. The oscillator is packaged in a tape and reel format and is compliant with RoHS regulations. It features a gold contact plating and a load capacitance of 50pF.
CTS CB3LV-5I-16M7800 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 16.78MHz |
| Frequency Stability | 25ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-5I-16M7800 to view detailed technical specifications.
No datasheet is available for this part.
