
The CB3LV-5I-3M0000 is a surface mount oscillator from CTS with a frequency of 3MHz and a frequency stability of 25ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is RoHS compliant and has a packaging of tape and reel. It measures 0.276inch in length, 0.197inch in width, and 0.071inch in height.
CTS CB3LV-5I-3M0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 3MHz |
| Frequency Stability | 25ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-5I-3M0000 to view detailed technical specifications.
No datasheet is available for this part.