This 98.304MHz oscillator features a frequency stability of 25ppm and operates at a supply voltage of 3.3V. It is packaged in a surface mount SMD/SMT package with a height of 0.071inch and a length of 0.276inch. The oscillator is RoHS compliant and suitable for use in temperatures ranging from -40°C to 85°C. It draws a maximum supply current of 60mA.
CTS CB3LV-5I-98M3040 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 98.304MHz |
| Frequency Stability | 25ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB3LV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-5I-98M3040 to view detailed technical specifications.
No datasheet is available for this part.