CB3LV Series 10 MHz 7 x 5 mm ±32 ppm 3.3 V SMT HCMOS/TTL Clock Oscillator
CTS CB3LV-7I-10M0000 technical specifications.
| Frequency Stability | 32ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 10 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for CTS CB3LV-7I-10M0000 to view detailed technical specifications.
No datasheet is available for this part.