CTS CER0023A technical specifications.
| Frequency | 1.91GHz |
| Insertion Loss | 3.2dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0023A to view detailed technical specifications.
No datasheet is available for this part.