
This ceramic and dielectric filter has a bandwidth of 4MHz and is designed for surface mount applications. It operates within a temperature range of -40°C to 85°C. The filter is manufactured by CTS and is packaged in tape and reel quantities of 100. It is compliant with RoHS regulations and features silver contact plating.
CTS CER0032A technical specifications.
| Bandwidth | 4MHz |
| Contact Plating | Silver |
| Frequency | 1.57542GHz |
| Insertion Loss | 1.25dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0032A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.