CTS CER0081A technical specifications.
| Bandwidth | 6MHz |
| Contact Plating | Silver |
| Frequency | 1.033GHz |
| Impedance | 50R |
| Insertion Loss | 1.45dB |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0081A to view detailed technical specifications.
No datasheet is available for this part.