CTS CER0126B technical specifications.
| Frequency | 1.88GHz |
| Insertion Loss | 2.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0126B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.