CTS CER0139B technical specifications.
| Bandwidth | 24MHz |
| Frequency | 1.227GHz |
| Insertion Loss | 0.8dB |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0139B to view detailed technical specifications.
No datasheet is available for this part.