CTS CER0159B technical specifications.
| Bandwidth | 75MHz |
| Frequency | 1.7475GHz |
| Insertion Loss | 0.7dB |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0159B to view detailed technical specifications.
No datasheet is available for this part.