CTS CER0171A technical specifications.
| Frequency | 2.18GHz |
| Insertion Loss | 1.85dB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CER |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0171A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.