CTS CER0185A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.9 |
| Length | 11.75 |
| Manufacturer Series | CER0185A |
| Height | 4.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS CER0185A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.