CTS CER0202A technical specifications.
| Bandwidth | 60MHz |
| Contact Plating | Silver |
| Frequency | 2.14GHz |
| Insertion Loss | 1.9dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Monoblock LR |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0202A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.