
CTS CER0232C technical specifications.
| Bandwidth | 25MHz |
| Frequency | 902.5MHz |
| Insertion Loss | 2.8dB |
| Insertion Loss | 3.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Monoblock LR |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0232C to view detailed technical specifications.
No datasheet is available for this part.
