
The CTS CER0233B is a Monoblock LR ceramic and dielectric filter with a bandwidth of 25MHz and a frequency of 947.5MHz. It has an insertion loss of 2.2dB and 2.6dB. The filter operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is available in a tape and reel packaging format with 100 pieces per package. The CER0233B is compliant with RoHS regulations.
CTS CER0233B technical specifications.
| Bandwidth | 25MHz |
| Frequency | 947.5MHz |
| Insertion Loss | 2.2dB |
| Insertion Loss | 2.6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Monoblock LR |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0233B to view detailed technical specifications.
No datasheet is available for this part.
