
CTS CER0235B technical specifications.
| Bandwidth | 35MHz |
| Contact Plating | Silver |
| Frequency | 942.5MHz |
| Insertion Loss | 2.7dB |
| Insertion Loss | 3dB |
| Insertion Loss-Max | 2.7dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Monoblock LR |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0235B to view detailed technical specifications.
No datasheet is available for this part.