CTS CER0238B technical specifications.
| Frequency | 915MHz |
| Insertion Loss | 3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CER |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0238B to view detailed technical specifications.
No datasheet is available for this part.