
CTS CER0242B technical specifications.
| Contact Plating | Silver |
| Frequency | 1.785GHz |
| Insertion Loss | 1.8dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CER |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0242B to view detailed technical specifications.
No datasheet is available for this part.
