The CER0245A is a surface mount EMI filter with a bandwidth of 60MHz and a frequency of 1.96GHz. It has an insertion loss of 1.9dB and 2.2dB, and operates between -40°C and 85°C. Available in quantities of 100, this filter is packaged in tape and reel and is RoHS compliant.
CTS CER0245A technical specifications.
| Bandwidth | 60MHz |
| Frequency | 1.96GHz |
| Insertion Loss | 1.9dB |
| Insertion Loss | 2.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Monoblock LR |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0245A to view detailed technical specifications.
No datasheet is available for this part.