This 65MHz ceramic and dielectric filter from CTS operates at a maximum temperature of 85°C and minimum temperature of -40°C. It features a bandwidth of 65MHz and insertion loss of -1.9dB and 2.3dB. The filter is surface mountable and packaged in tape and reel quantities of 100. It is compliant with RoHS regulations.
CTS CER0245E technical specifications.
| Bandwidth | 65MHz |
| Frequency | 1.995GHz |
| Insertion Loss | -1.9dB |
| Insertion Loss | 2.3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0245E to view detailed technical specifications.
No datasheet is available for this part.
