The CER0248C is a 60MHz Monoblock LR ceramic filter from CTS, operating between 1.88GHz and featuring an insertion loss of 3.1dB and 3.4dB. It is designed for surface mount applications and is compliant with RoHS regulations. This filter has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
CTS CER0248C technical specifications.
| Bandwidth | 60MHz |
| Frequency | 1.88GHz |
| Insertion Loss | 3.1dB |
| Insertion Loss | 3.4dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Monoblock LR |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0248C to view detailed technical specifications.
No datasheet is available for this part.