
The CTS CER0349B is a 200MHz ceramic dielectric filter with a frequency range of 3.5GHz and an insertion loss of -1.2dB. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. This filter is available in quantities of 100 and is packaged in tape and reel format. It meets RoHS compliance requirements.
CTS CER0349B technical specifications.
| Bandwidth | 200MHz |
| Frequency | 3.5GHz |
| Insertion Loss | -1.2dB |
| Insertion Loss | 1.7dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0349B to view detailed technical specifications.
No datasheet is available for this part.