
This ceramic and dielectric filter features a bandwidth of 240MHz and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is available in quantities of 100. The filter is packaged in tape and reel format and is compliant with RoHS regulations. The insertion loss is specified at -1.2dB and 1.7dB.
CTS CER0349D technical specifications.
| Bandwidth | 240MHz |
| Frequency | 3.5GHz |
| Insertion Loss | -1.2dB |
| Insertion Loss | 1.7dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0349D to view detailed technical specifications.
No datasheet is available for this part.