This CTS CER0357C surface mount ceramic filter operates between -40°C and 85°C, with a bandwidth of 91MHz and a frequency of 1.615GHz. It has an insertion loss of 1.5dB and is available in quantities of 100 on tape and reel. The filter is RoHS compliant and suitable for surface mount applications.
CTS CER0357C technical specifications.
| Bandwidth | 91MHz |
| Frequency | 1.615GHz |
| Insertion Loss | 1.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0357C to view detailed technical specifications.
No datasheet is available for this part.