This ceramic filter has a bandwidth of 375MHz and operates at a frequency of 5.825GHz. The insertion loss is 0.8dB and 1.1dB. It is designed to operate within a temperature range of -40°C to 85°C. The filter is surface mount and comes in a tape and reel packaging with 100 units per package. It is compliant with RoHS regulations and features SMD/SMT termination.
CTS CER0370A technical specifications.
| Bandwidth | 375MHz |
| Frequency | 5.825GHz |
| Insertion Loss | 0.8dB |
| Insertion Loss | 1.1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0370A to view detailed technical specifications.
No datasheet is available for this part.