
The CER0395A is a surface mount EMI filter with a frequency of 1.785GHz and insertion loss of -2.8dB. It operates over a temperature range of -40°C to 85°C. The filter is available in a quantity of 100 units per reel. It is compliant with RoHS regulations and features SMD/SMT termination. The CER0395A is suitable for use in a variety of applications requiring EMI filtering.
CTS CER0395A technical specifications.
| Frequency | 1.785GHz |
| Insertion Loss | -2.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0395A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
