This ceramic filter has a bandwidth of 50MHz and operates between -40°C and 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. The filter is supplied in tape and reel packaging with 100 units per package.
CTS CER0405B technical specifications.
| Bandwidth | 50MHz |
| Frequency | 3.45GHz |
| Insertion Loss | -2.8dB |
| Insertion Loss | 1.9dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0405B to view detailed technical specifications.
No datasheet is available for this part.
