The CER0424A is a ceramic filter from CTS with a frequency of 1.259GHz and insertion loss of -1.2dB. It operates within a temperature range of -40°C to 85°C and is packaged in a RoHS compliant, ceramic package. The filter is suitable for surface mount technology (SMT) applications and is available in quantities of 100 per reel.
CTS CER0424A technical specifications.
| Frequency | 1.259GHz |
| Insertion Loss | -1.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CER |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0424A to view detailed technical specifications.
No datasheet is available for this part.