
CTS CER0456B technical specifications.
| Bandwidth | 125MHz |
| Frequency | 5.85GHz |
| Insertion Loss | -1.4dB |
| Insertion Loss | 1.7dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0456B to view detailed technical specifications.
No datasheet is available for this part.