CTS CER0546A technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -40 |
| Length | 27.3 |
| Manufacturer Series | CER0546A |
| Height | 6.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for CTS CER0546A to view detailed technical specifications.
No datasheet is available for this part.