CTS CER0548B technical specifications.
| Bandwidth | 50MHz |
| Insertion Loss | 2.4dB |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0548B to view detailed technical specifications.
No datasheet is available for this part.