CTS CER0605A technical specifications.
| Bandwidth | 10MHz |
| Frequency | 938MHz |
| Insertion Loss | 2.3dB |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0605A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.