CTS CER0627A technical specifications.
| Bandwidth | 20MHz |
| Frequency | 2.1GHz |
| Insertion Loss | -0.66dB |
| Insertion Loss | 0.1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0627A to view detailed technical specifications.
No datasheet is available for this part.