CTS CER0704A technical specifications.
| Bandwidth | 45MHz |
| Insertion Loss | 3dB |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0704A to view detailed technical specifications.
No datasheet is available for this part.