CTS CER0802A technical specifications.
| Bandwidth | 45MHz |
| Insertion Loss | 1.8dB |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LR |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0802A to view detailed technical specifications.
No datasheet is available for this part.