CTS CER0813A technical specifications.
| Bandwidth | 100MHz |
| Frequency | 4GHz |
| Insertion Loss | 2.2dB |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CTS CER0813A to view detailed technical specifications.
No datasheet is available for this part.