CTS CK60AW471M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.05 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 7.11 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS CK60AW471M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.