The FHL31-31-17/T710/T is a high-temperature integrated fan heat sink designed to absorb and disperse heat from high-temperature devices in areas with constrained airflow. It features line fins and an integrated 5VDC fan compatible with USB 2.0 electrical specifications. The unit is designed for an operating temperature range of -10°C to +90°C and is suitable for component testing, burn-in, high-density servers, and high-speed computing applications.
CTS FHL31-31-17/T710/T technical specifications.
| Operating Temperature Range | -10 to +90°C |
| Voltage - Rated | 5VDC |
| Current - Rated | 0.5A |
| Dimensions | 31.00 L x 31.00 Wmm |
| Height Off Base | 17.00mm |
| Fin Style | Line Fins |
| Material | Aluminum |
| MTTF @ 90°C | 86858Hours |
| Attachment Method | Thermal Tape (T710) |
| RoHS | Compliant |
Download the complete datasheet for CTS FHL31-31-17/T710/T to view detailed technical specifications.
No datasheet is available for this part.