CTS GL060F23IET technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 6MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMGL |
| Series Resistance | 80R |
| RoHS | Compliant |
Download the complete datasheet for CTS GL060F23IET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.