Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CTS

GL073F23IDT

Datasheet
CTS

GL073F23IDT

Crystal 7.3728MHz 18pF 20ppm 3-Pin HC-49/US SM T/R

  1. Passive Components
  2. Frequency Control & Timing
  1. Passive Components
  2. Frequency Control & Timing
  3. Crystals
  4. Through-Hole & SMD

Frequency7.3728MHz
MountingSurface Mount
Quick Jump:

Technical Specifications

CTS GL073F23IDT technical specifications.

General

ESR (Equivalent Series Resistance)
80R
Frequency
7.3728MHz
Frequency Stability
30ppm
Frequency Tolerance
20ppm
Load Capacitance
18pF
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Surface Mount
Packaging
Tape and Reel
Radiation Hardening
No
RoHS Compliant
Yes
Series
ATSSMGL
Series Resistance
80R

Compliance

RoHS
Compliant

Datasheet

CTS GL073F23IDT Datasheet

Download the complete datasheet for CTS GL073F23IDT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com