CTS KFF6050A technical specifications.
| Bandwidth | 10MHz |
| Frequency | 1.03GHz |
| Insertion Loss | 2dB |
| Insertion Loss | 2.5dB |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS KFF6050A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.