CTS KFF6168A technical specifications.
| Bandwidth | 20MHz |
| Frequency | 824MHz |
| Insertion Loss | 2.5dB |
| Insertion Loss | 2.7dB |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS KFF6168A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.