CTS KFF6169A technical specifications.
| Bandwidth | 20MHz |
| Filter Type | FM |
| Frequency | 800MHz |
| Height | 16.6mm |
| Impedance | 50R |
| Insertion Loss | 2.1dB |
| Insertion Loss | 2.5dB |
| Length | 63.7mm |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 15.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for CTS KFF6169A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
