CTS KFF6193A technical specifications.
| Bandwidth | 26MHz |
| Filter Type | FM |
| Frequency | 915MHz |
| Impedance | 50R |
| Insertion Loss | 2dB |
| Insertion Loss | 1.2dB |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS KFF6193A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.