CTS KFF6402A technical specifications.
| Bandwidth | 6MHz |
| Filter Type | FM |
| Frequency | 1.09GHz |
| Impedance | 50R |
| Insertion Loss | 2dB |
| Insertion Loss | 1.5dB |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS KFF6402A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.