CTS KFF6444A technical specifications.
| Bandwidth | 10MHz |
| Frequency | 1.09GHz |
| Insertion Loss | 4.2dB |
| Insertion Loss | 4.5dB |
| Insertion Loss-Max | 4.5dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for CTS KFF6444A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.